
The VI-J4B-EX is a DC/DC converter with an efficiency of 88% and features overcurrent protection and short-circuit protection. It has a maximum input voltage of 100V and a minimum input voltage of 55V. The converter has a maximum output current of 790mA and a maximum power dissipation of 75W. It is packaged in a half-brick package and is available in bulk packaging. The VI-J4B-EX operates over a temperature range of -10°C to 100°C and has a maximum isolation voltage of 3kV.
Vicor VI-J4B-EX technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 790mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 95V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J4B-EX to view detailed technical specifications.
No datasheet is available for this part.