The VI-J4V-EZ-F4 is a 5.8V output DC/DC converter with a maximum power dissipation of 25W and an efficiency of 88%. It has a maximum operating temperature range of -10°C to 100°C and is available in a half brick package with a through hole mount. The converter features overcurrent protection and short circuit protection, and has a maximum output current of 4.31A. It is not RoHS compliant and is available in bulk packaging.
Vicor VI-J4V-EZ-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J4V-EZ-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.