The VI-J51-MX-B1 is a 75W DC/DC converter with a single output of 12V and a maximum output current of 6.25A. It features overcurrent protection (OCP) and short-circuit protection (SCP), and has an efficiency of 90%. The converter is packaged in a half brick format and is designed for through hole mounting. It operates over a temperature range of -55°C to 100°C and has an isolation voltage of 3kV.
Vicor VI-J51-MX-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J51-MX-B1 to view detailed technical specifications.
No datasheet is available for this part.