The VI-J5X-MX-B1 is a half brick DC/DC converter from Vicor with an efficiency of 90% and features overcurrent and short-circuit protection. It operates at a maximum temperature of 100°C and a minimum of -55°C, with a maximum input voltage of 200V and a minimum of 100V. The converter has a maximum output current of 14.42A and a maximum power dissipation of 75W. It is not RoHS compliant and is packaged in bulk.
Vicor VI-J5X-MX-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14.42A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 5.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J5X-MX-B1 to view detailed technical specifications.
No datasheet is available for this part.