75W DC-DC regulated power supply module, board mount, half brick package. Features 5V single output with 15A maximum current, 90% efficiency, and 75W maximum power dissipation. Operates from 200V to 400V DC input, providing isolated power with 3kV isolation voltage. Includes overcurrent protection (OCP) and short-circuit protection (SCP). Rated for -25°C to 100°C operating temperature.
Vicor VI-J60-CX technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J60-CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.