The VI-J6H-CY-F2 is a half brick DC/DC converter with a maximum output voltage of 52V and a maximum power dissipation of 50W. It features overcurrent protection (OCP) and short circuit protection (SCP), and operates within a temperature range of -25°C to 100°C. The converter has a maximum input voltage of 400V and a maximum output current of 962mA. It is not RoHS compliant and is packaged in bulk.
Vicor VI-J6H-CY-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 962mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 52V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J6H-CY-F2 to view detailed technical specifications.
No datasheet is available for this part.