The VI-J72-EX-F3 is a half brick DC/DC converter with an efficiency of 88% and features overcurrent and short-circuit protection. It operates at a maximum temperature of 100°C and a minimum of -10°C. The device has a maximum power dissipation of 75W and a maximum output current of 5A. It is available in a through hole package with a width of 1.8inch, a length of 2.28inch, and a height of 0.79inch. The VI-J72-EX-F3 is not RoHS compliant.
Vicor VI-J72-EX-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 15V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J72-EX-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.