The VI-J72-IZ-F2 is a half brick DC/DC converter with a 15V output and 25W power dissipation. It operates with a minimum input voltage of 100V and a maximum input voltage of 375V, with an efficiency of 90%. The converter features overcurrent protection (OCP) and short-circuit protection (SCP), and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is packaged in bulk.
Vicor VI-J72-IZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J72-IZ-F2 to view detailed technical specifications.
No datasheet is available for this part.