
The VI-J7K-MX-F2 is a half-brick DC/DC converter with a minimum input voltage of 100V and a maximum input voltage of 375V. It provides a single output voltage of 40V and a maximum output power of 75W. The converter is isolated and has a minimum operating temperature of -55°C and a maximum operating temperature of 100°C. It is designed for through hole mounting and has a half-brick package with a length of 61mm, a width of 57.9mm, and a height of 12.7mm.
Vicor VI-J7K-MX-F2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 61 |
| Package Width (mm) | 57.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 100V |
| Output Voltage | 40V |
| Maximum Input Voltage | 375V |
| Maximum Output Power | 75W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VI-J7K-MX-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.