The VI-J7X-IZ-B1 is a 25W DC/DC converter from Vicor with a high efficiency of 90%. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum input voltage of 375V and a minimum input voltage of 100V. It operates within a temperature range of -40°C to 100°C and has a maximum output current of 4.81A. The device is available in a half brick package with through hole mounting and is not RoHS compliant.
Vicor VI-J7X-IZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.81A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 5.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J7X-IZ-B1 to view detailed technical specifications.
No datasheet is available for this part.