75W DC-DC regulated power supply module featuring a 5V single output and a 15A maximum output current. This isolated, hybrid converter operates within a 36V to 76V input voltage range, achieving 88% efficiency. Housed in a half-brick package with through-hole mounting, it offers 3kV isolation and protection against overcurrent (OCP) and short-circuit (SCP). The module operates from -10°C to 100°C and has dimensions of 2.28" x 2.4" x 0.5".
Vicor VI-JN0-EX technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JN0-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
