The VI-JN2-IZ is a 25W half brick DC/DC converter from Vicor with a maximum output current of 1.67A and a maximum output voltage of 15V. It operates with a maximum input voltage of 76V and a minimum input voltage of 36V. The converter features overcurrent protection (OCP) and short-circuit protection (SCP), and has a high efficiency of 90%. It is not RoHS compliant and is packaged in bulk. The operating temperature range is from -40°C to 100°C, and it is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |