The VI-JNB-CZ-B1 is a half brick DC/DC converter with a maximum input voltage of 76V and a minimum input voltage of 36V. It has a maximum output current of 263mA and a maximum power dissipation of 25W. The converter is designed for through hole mounting and has a package quantity of one. It operates within a temperature range of -25°C to 100°C and is not RoHS compliant. The VI-JNB-CZ-B1 has a high efficiency of 90% and features overcurrent protection and short circuit protection.
Vicor VI-JNB-CZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 263mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 95V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JNB-CZ-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.