The VI-JT2-CZ-F3 is a DC/DC converter with a half brick package, featuring a 15V output and 25W power dissipation. It operates within a temperature range of -25°C to 100°C and has a high efficiency of 90%. The converter includes overcurrent protection (OCP) and short-circuit protection (SCP) features. It is available in bulk packaging and is not RoHS compliant.
Vicor VI-JT2-CZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 15V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JT2-CZ-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.