The VI-JT4-MX-B1 is a 48V output, 75W half brick DC/DC converter with 90% efficiency. It features overcurrent protection and short-circuit protection. The converter operates over a temperature range of -55°C to 100°C and has a maximum input voltage of 160V. It is not RoHS compliant and is packaged in bulk. The device is a single output, board mount DC/DC converter.
Vicor VI-JT4-MX-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.56A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JT4-MX-B1 to view detailed technical specifications.
No datasheet is available for this part.