
The VI-JTV-MZ-F2 is a half brick DC/DC converter with a single output of 5.8V and a maximum output current of 4.31A. It operates at a maximum power dissipation of 25W and has a maximum input voltage of 160V. The converter features overcurrent protection (OCP) and short-circuit protection (SCP) and has a high efficiency of 90%. It is available in a through-hole package and has a operating temperature range of -55°C to 100°C. The VI-JTV-MZ-F2 is not RoHS compliant.
Vicor VI-JTV-MZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JTV-MZ-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.