The VI-JTY-IY-F2 is a 3.3V DC/DC converter with a maximum output current of 10A and a maximum power dissipation of 33W. It features overcurrent protection and short-circuit protection, and operates within a temperature range of -40°C to 100°C. The converter is packaged in a half brick format with a through-hole mount, and is not RoHS compliant. It has a high efficiency of 90% and a maximum isolation voltage of 3kV.
Vicor VI-JTY-IY-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 3.3V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JTY-IY-F2 to view detailed technical specifications.
No datasheet is available for this part.