
The VI-JW0-IX is a 5V DC/DC converter with a maximum output current of 15A and a maximum power dissipation of 75W. It operates within a temperature range of -40°C to 100°C and has a high efficiency of 90%. The converter features overcurrent protection and short-circuit protection. It is available in a half brick package with a through-hole mount. The VI-JW0-IX is not RoHS compliant.
Vicor VI-JW0-IX technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW0-IX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
