
The VI-JW0-MY-F3 is a half-brick DC/DC converter with a 5V output and a maximum output current of 10A. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 50W. The converter features overcurrent protection and short-circuit protection, and is available in a through-hole mount package. It is not RoHS compliant.
Vicor VI-JW0-MY-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW0-MY-F3 to view detailed technical specifications.
No datasheet is available for this part.