
The VI-JW0-MZ-S is a half-brick DC/DC converter with a package quantity of one, packaged in bulk. It features overcurrent protection and short-circuit protection, and operates at efficiencies of up to 90%. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is not RoHS compliant. The device is a board mount component with a through-hole mount and measures 0.52inch in height, 2.28inch in length, and 1.8inch in width.
Vicor VI-JW0-MZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW0-MZ-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.