The VI-JW2-EX-S is a 15V 5A 75W DC/DC converter with a half brick package and through hole mount. It features overcurrent protection and short-circuit protection, and operates within a temperature range of -10°C to 100°C. The converter has an efficiency of 88% and an isolation voltage of 3kV.
Vicor VI-JW2-EX-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 15V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW2-EX-S to view detailed technical specifications.
No datasheet is available for this part.