The VI-JW2-EY-S is a 15V 3.33A 50W DC/DC converter packaged in a half brick format with a through hole mount. It operates over a temperature range of -10°C to 100°C and has an efficiency of 88%. The converter features overcurrent protection and short-circuit protection, with an isolation voltage of 3kV. It is not RoHS compliant and is packaged in bulk.
Vicor VI-JW2-EY-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 15V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW2-EY-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.