The VI-JW2-IZ-S is a 25W DC/DC converter with an efficiency of 90% and a maximum operating temperature range of -40°C to 100°C. It features overcurrent protection and short-circuit protection, and has a maximum output current of 1.67A. The converter is packaged in a half brick form factor and is mounted through a through hole. It is not RoHS compliant and is part of the VI-J00 series.
Vicor VI-JW2-IZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW2-IZ-S to view detailed technical specifications.
No datasheet is available for this part.