The VI-JW2-MY-S is a 15V output, 3.33A maximum output current, 50W power dissipation half brick DC/DC converter. It features overcurrent protection and short circuit protection. The converter operates over a temperature range of -55°C to 100°C and is available in a through hole mount package. It has a high efficiency of 90% and a maximum isolation voltage of 3kV.
Vicor VI-JW2-MY-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 15V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW2-MY-S to view detailed technical specifications.
No datasheet is available for this part.