
Isolated DC-DC converter, 50W output power, 24V output voltage, and 2.08A maximum output current. Features overcurrent protection (OCP) and short-circuit protection (SCP). Operates with an input voltage range of 18V to 36V and achieves 90% efficiency. Housed in a half-brick package with through-hole mounting, measuring 2.28 inches in length, 2.4 inches in width, and 0.5 inches in height. Withstands operating temperatures from -25°C to 100°C and provides 3kV isolation voltage.
Vicor VI-JW3-CY technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-JW3-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.