The VI-JW3-IX-F2 is a 24V output, 75W DC/DC converter with 90% efficiency and 3kV isolation voltage. It features overcurrent and short-circuit protection and operates over a temperature range of -40°C to 100°C. The converter is available in a half brick package with through hole mounting and is not RoHS compliant.
Vicor VI-JW3-IX-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW3-IX-F2 to view detailed technical specifications.
No datasheet is available for this part.