
The VI-JWK-CZ is a 40V DC/DC converter with a maximum output current of 625mA and an efficiency of 90%. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is packaged in a half brick package and is designed for through hole mounting. It operates over a temperature range of -25°C to 100°C and has an isolation voltage of 3kV.
Vicor VI-JWK-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 40V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JWK-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.