
The VI-JWL-CY-S is a 28V output, 1.79A current, half brick DC/DC converter with 90% efficiency. It features overcurrent and short-circuit protection. The converter is packaged in a half brick package and is designed for through hole mount. It operates over a temperature range of -25°C to 100°C and has a maximum power dissipation of 50W. The VI-JWL-CY-S is not RoHS compliant.
Vicor VI-JWL-CY-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.79A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 28V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JWL-CY-S to view detailed technical specifications.
No datasheet is available for this part.