Vicor VI-LCN3-EV-H1 technical specifications.
| Lead Free | Contains Lead |
| Output Power | 200W |
| Output Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-LCN3-EV-H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.