Vicor VI-LJ03-EZ technical specifications.
| Package/Case | Module |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Output Power | 25W |
| Output Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-LJ03-EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.