Vicor VI-M43-CQ technical specifications.
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Output Power | 400W |
| Output Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-M43-CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.