Vicor VI-MCNB-CQ technical specifications.
| Isolation | Isolated |
| Lead Free | Lead Free |
| Output Power | 400W |
| Output Voltage | 95V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VI-MCNB-CQ to view detailed technical specifications.
No datasheet is available for this part.