Board mount DC-DC converter delivering 400W from a single output. Features a wide input voltage range of 90-132 VAC and a maximum load regulation of 1%. Operating temperature range spans from 0°C to 85°C. This module has 10 terminals and conforms to JEDEC package code R-XXMA-X10.
Vicor VI-MU3-EQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-MU3-EQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.