Enclosed AC/DC power supply delivering 400W total output power. Features dual 12V outputs, each capable of 40A maximum current. Offers 88% efficiency and 4.242kV isolation voltage. Operates within a 0°C to 85°C temperature range. Chassis mountable with dimensions of 9.25" L x 4.96" W x 1.37" H. CE approved.
Vicor VI-PU11-EUU technical specifications.
| Approvals | CE |
| Efficiency | 88% |
| Height | 1.37inch |
| Isolation Voltage | 4.242kV |
| Length | 9.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Series | FLAT-PAC™ |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 4.96inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VI-PU11-EUU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.