Vicor VI-PU22-EXX technical specifications.
| Approvals | CE |
| Efficiency | 88% |
| Height | 1.37inch |
| Isolation Voltage | 4.242kV |
| Length | 9.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | FLAT-PAC™ |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 4.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-PU22-EXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.