Vicor VI-RAM-C2 technical specifications.
| Package/Case | Module |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Output Voltage | 50V |
| RoHS Compliant | No |
| Series | VI-RAM™, VE-RAM™ |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-RAM-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.