Vicor VI-RAM-E1 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-RAM-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.