This 20-pin DC/DC converter from Vicor features 36-76V input voltage range and 0.2% line and load regulation. It has 3 outputs and is packaged in the R-XXMA-X20 package type. The converter is designed for board mount applications.
Vicor VI-RCN333-CWWW technical specifications.
| Number of Terminals | 20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X20 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-RCN333-CWWW to view detailed technical specifications.
No datasheet is available for this part.