AC/DC Power Supply Triple-OUT 15V/24V/15V 20A/30A/10A 150W 16-Pin
Vicor VI-RU232-CWVY technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 15|24|15V |
| Maximum Output Current | 20|30|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Tolerance | 1% |
| Ripple & Noise | 0.75%|0.75%|0.75% |
| Pin Count | 16 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VI-RU232-CWVY to view detailed technical specifications.
No datasheet is available for this part.