Vicor VTM48EF012T130A00 technical specifications.
| Package/Case | Module |
| Efficiency | 90.1% |
| Height | 0.26inch |
| Isolation Voltage | 100V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130A |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 130A |
| Output Power | 178W |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 1V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTM48EF012T130A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
