The VI Chip VTM pulse transformer is a module-style component with a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 170W. It features a high efficiency of 91.7% and a maximum isolation voltage of 100V. The transformer is RoHS compliant and lead free, and is packaged in a tray. It has a single output with a voltage of 1.5V and a maximum current of 115A.
Vicor VTM48EF015T115A00 technical specifications.
| Package/Case | Module |
| Efficiency | 91.7% |
| Isolation Voltage | 100V |
| Lead Free | Lead Free |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 115A |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 115A |
| Output Power | 185W |
| Output Voltage | 1.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTM48EF015T115A00 to view detailed technical specifications.
No datasheet is available for this part.