The Vicor VTM48EF040T050B00 is a high-efficiency DC-DC converter module with a maximum output current of 50A and a maximum power dissipation of 200W. It operates within a temperature range of -40°C to 125°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The module is RoHS compliant and is packaged in a tray format for surface mount applications.
Vicor VTM48EF040T050B00 technical specifications.
| Package/Case | Module |
| Efficiency | 94% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 4V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTM48EF040T050B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.