High-efficiency analog circuit module, featuring 96% efficiency and a 6V output voltage with a maximum 40A output current. Designed for surface mount applications, this component operates within a 26V to 55V input voltage range and offers robust protection with Over-Voltage Protection (OVP), Over-Current Protection (OCP), Over-Temperature Protection (OTP), and Short-Circuit Protection (SCP). The module provides 2.25kV isolation voltage and operates across a wide temperature range of -40°C to 125°C, with a maximum power dissipation of 240W. It is lead-free, RoHS compliant, and housed in a compact 1.28" x 0.87" x 0.26" module package.
Vicor VTM48EF060T040A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 240W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 6V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTM48EF060T040A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.