Vicor VTM48EH015T050A00 technical specifications.
| Package/Case | Module |
| Efficiency | 88.6% |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 80W |
| Output Voltage | 1.32V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 1.32V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTM48EH015T050A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.