The VTM48EH040M025A00 is a 48V input, 3.3V output DC/DC converter module with an efficiency of 92.4% and a maximum output current of 25A. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The module has a surface mount package and is packaged in a tray. It features a high isolation voltage of 2.25kV and a maximum power dissipation of 83W.
Vicor VTM48EH040M025A00 technical specifications.
| Package/Case | Module |
| Efficiency | 92.4% |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Length | 0.87inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25A |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 3.3V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTM48EH040M025A00 to view detailed technical specifications.
No datasheet is available for this part.