Toroidal Transformer, 80 Va, 2 X 18V, 2.22 A, Chassis Rohs Compliant: Yes
Vigortronix VTX-146-080-118 technical specifications.
| Current Rating | 2.22A |
| Lead Length | 150mm |
| Output Voltage | 18V |
| Weight | 1kg |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-146-080-118 to view detailed technical specifications.
No datasheet is available for this part.