Vigortronix VTX-214-003-107 technical specifications.
| Package/Case | 107 |
| Current - Output 1 | 400mA |
| Depth | 31.8mm |
| Height | 20mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Output Current | 400mA |
| Max Output Power | 3W |
| Mount | PCB |
| Nominal Output Voltage | 7.5V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 7.5V |
| Width | 26.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-214-003-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.