The AL01BT0N1 is a general purpose inductor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current maximum of 0.4A and a DC resistance of 0.2 Ohms. The inductor is not shielded and has a self resonance frequency of 9000 Hz. It is a dual-ended inductor with 2 terminals and is suitable for RF inductor applications.
Viking Tech AL01BT0N1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 100 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0001 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.4 |
| Self Resonance Frequency | 9000 |
| Quality Factor-Min (at L-nom) | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech AL01BT0N1 to view detailed technical specifications.
No datasheet is available for this part.