Viking Tech AL01BT3N9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2.564 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.15 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech AL01BT3N9 to view detailed technical specifications.
No datasheet is available for this part.