This general purpose inductor has a nominal inductance of 0.2uH and a DC resistance of 0.1 Ohm. It is rated for a maximum current of 0.8A and has a self resonance frequency of 14000. The inductor is not shielded and is designed for RF applications. It is suitable for operation up to 85C and has a tolerance of 50.
Viking Tech AL02BT0N2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 50 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.8 |
| Self Resonance Frequency | 14000 |
| Quality Factor-Min (at L-nom) | 13 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech AL02BT0N2 to view detailed technical specifications.
No datasheet is available for this part.